You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flux-Off Rosin Flux Remover, 200ml -
ES835BE
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- ES835BE
- Order Code:
- SA00040
- Product Range
- Chemtronics - Flux-Off
- Also Known As:
- GTIN UPC EAN: 0032599069328
- Technical Datasheet:
- ES835BE Datasheet
Product Range Selector (Chemtronics - Flux-Off)
See all from this product rangeProduct Overview
- 200ml aerosol, 141°F (60°C) initial boiling point, 5 years shelf life
- Penetrates hard to reach areas
- Safe on plastics
- Removes all rosin-based fluxes
- Removes ionic and non-ionic activators
- Evaporates quickly (Dries fast) and leaves no residue
- Has low odour
- All way spray valve - even sprays upside down
- Non corrosive formulation
- Contains no CFC's or HCFC's
Product Information
- :
- Flux Remover
- :
- General Purpose
- :
- Aerosol
- :
- 200ml
- :
- -
- :
- Chemtronics - Flux-Off
Technical Documents (2)
Also Known As
59 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.72 (£10.46) | ( ) |
| 12+ | £8.25 (£9.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























