Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerENER-J
Manufacturer Part NoSHA5314
Order CodePL16617
Product RangeEner-J Smart WiFi Touch Light Switches
Also Known AsGTIN UPC EAN: 5060774551370
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £18.69 |
| 5+ | £17.53 |
Price for:Each
Minimum: 1
Multiple: 1
£18.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENER-J
Manufacturer Part NoSHA5314
Order CodePL16617
Product RangeEner-J Smart WiFi Touch Light Switches
Also Known AsGTIN UPC EAN: 5060774551370
Product RangeEner-J Smart WiFi Touch Light Switches
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Crystal tempered glass panel will never fade
- LED indicators
- Silent on/off operation
- E-Start, no sparking contacts
- Fireproof ABS plastic box, prevents excessive heat
- Can be used with incandescent, fluorescent or LED lamps
- No neutral wire needed, can be easily installed without rewiring your existing wiring
- Simply replace your old switches to work with the smart touch switches
- Single, live wire design without neutral wire is a solution for older homes that couldn’t use smart switches previously
- Compatible with Amazon Alexa and Google Home
- Requires a minimum 33mm back box
- Dimensions (WxHxD): 86x86x37mm
Contents
WiFi touch switch that can seamlessly replace your old wall light switch and works with any one-way connection light. Simply download the free ENER-J smart app (Android/iOS) and control your lights and small appliances from anywhere in the world, right from your smartphone.
Technical Specifications
Product Range
Ener-J Smart WiFi Touch Light Switches
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186