You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHERRY GENTIX Desktop Wireless Keyboard & Mouse Set, Black - 

JD-7000GB-2

JD-7000GB-2 - CHERRY GENTIX Desktop Wireless Keyboard & Mouse Set, Black
JD-7000GB-2 - CHERRY GENTIX Desktop Wireless Keyboard & Mouse Set, Black
JD-7000GB-2 - CHERRY GENTIX Desktop Wireless Keyboard & Mouse Set, Black
JD-7000GB-2 - CHERRY GENTIX Desktop Wireless Keyboard & Mouse Set, Black
JD-7000GB-2 - CHERRY GENTIX Desktop Wireless Keyboard & Mouse Set, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHERRY CHERRY
Manufacturer Part No:
JD-7000GB-2
Order Code:
CS33937
Product Range
Cherry GENTIX
Also Known As:
GTIN UPC EAN: 4025112091995
Technical Datasheet:
JD-7000GB-2   Datasheet
See all Technical Docs

Product Range Selector (Cherry GENTIX)

See all from this product range

Product Overview

High quality wireless multimedia deskset that combines the popular Cherry GENTIX mouse with an ergonomic keyboard for maxmimum productivity. With an elegant design to enrich your workspace, exceptional usability and long battery life the GENTIX deskset makes for the ideal choice.
  • Slim, low profile wireless keyboard with full-size layout & integrated palm rest
  • Features 10 office & multimedia keys and 3 convenient status LEDs
  • 6 Button wireless mouse with high precision PixArt optical sensor
  • Two stage adjustable resolution (1000/2000DPI)
  • 2.4GHz Wireless technology with 10m range
  • Plug & play operation with up to 3 years battery life
  • Powered by 4x AAA batteries (included)
  • Supports Windows 8/10
  • Keyboard Dimensions (HxWxD): 21x456x170mm
  • Mouse Dimensions (HxWxD): 35x69x111mm
  • 3 Year manufacturer warranty

Contents

Keyboard, mouse, USB receiver, 4x AAA batteries and user guide

Product Information


:
Wireless - RF

:
USB

:
Standard

:
Optical

:
0

:
Cherry GENTIX

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4025112091995

13 In stock Need more?

???PF_PDP_RSP_SUP???

£42.29 ( £50.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.29 (£50.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --