You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHERRY STREAM Desktop Wireless Keyboard & Mouse Set, Black - 

JD-8500GB-2

JD-8500GB-2 - CHERRY STREAM Desktop Wireless Keyboard & Mouse Set, Black
JD-8500GB-2 - CHERRY STREAM Desktop Wireless Keyboard & Mouse Set, Black
JD-8500GB-2 - CHERRY STREAM Desktop Wireless Keyboard & Mouse Set, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHERRY CHERRY
Manufacturer Part No:
JD-8500GB-2
Order Code:
CS34199
Product Range
Cherry STREAM
Also Known As:
GTIN UPC EAN: 4025112090783
Technical Datasheet:
JD-8500GB-2   Datasheet
See all Technical Docs

Product Range Selector (Cherry STREAM)

See all from this product range

Product Overview

Simple, reliable wireless deskset that is built for comfort and ease of use. With its solid and dependable design, the Stream Wireless Desktop makes for the perfect addition to your workspace at home or in the office.
  • Low profile keyboard design with solid metal plate
  • Cherry SX Scissor key mechanism for silent typing
  • 10 Office and multimedia keys
  • Integrated LEDs for CAPS lock, NUM, SCROLL and battery status
  • 2.4GHz wireless connection with 128-bit AES encryption
  • 6 Button optical scroll mouse suitable for use in either hand
  • 3-Step adjustable mouse sensor (1000/1600/2400dpi)
  • Powered by 3x AA batteries (2x AA keyboard & 1x AA mouse, included)
  • Keyboard battery life up to 36 months, mouse up to 12 months
  • Supports Windows 7/8/10
  • Keyboard dimensions (HxWxD): 23x462x162mm
  • Mouse dimensions (HxWxD): 38x65x116mm
  • 3 Year manufacturer warranty

Contents

Keyboard, mouse, USB receiver, 3x AA batteries and user guide

Product Information


:
Wireless - RF

:
USB

:
Standard

:
Optical

:
0

:
Cherry STREAM

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4025112090783

10 In stock Need more?

???PF_PDP_RSP_SUP???

£54.53 ( £65.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £54.53 (£65.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --