You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY STREAM Wireless Keyboard, Black -
JK-8550GB-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JK-8550GB-2
- Order Code:
- CS34719
- Product Range
- Cherry STREAM
- Also Known As:
- GTIN UPC EAN: 4025112097003
- Technical Datasheet:
- JK-8550GB-2 Datasheet
Product Range Selector (Cherry STREAM)
See all from this product rangeProduct Overview
- Low profile design with solid metal plate for added rigidity
- SX Scissor mechanism ensures precise, silent typing
- 10 Additional office and multimedia keys
- Integrated LEDs for CAPS lock, NUM, SCROLL and battery status
- 10m Wireless range with AES-128 encryption
- Nano size USB receiver
- Powered by 2x AA batteries (included) which provide up to 3 years battery life
- Rubberised feet to maximise stability
- Supports Windows 7/8/10
- Dimensions (HxWxD): 23x462x162mm
- 2 Year manufacturer warranty
Contents
Keyboard, USB receiver, 2x AA batteries and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Black
- :
- Cherry STREAM
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £41.55 (£49.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























