You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY STREAM Protect Wireless Keyboard, Black -
JK-8552GB-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JK-8552GB-2
- Order Code:
- CS38099
- Product Range
- Cherry STREAM Protect
- Also Known As:
- GTIN UPC EAN: 4025112106330
- Technical Datasheet:
- JK-8552GB-2 Datasheet
Product Range Selector (Cherry STREAM Protect)
See all from this product rangeProduct Overview
- Cherry STREAM wireless keyboard with STREAM Protect silicone membrane
- Low profile design for comfortable and ergonomic usage
- Membrane can be completely wiped clean and disinfected easily
- Precision-fitting silicone is easy to remove and is washable for long term protection
- Durable keyboard design with integrated metal plate and abrasion resistant keys
- 2.4GHz Wireless technology with 10m range
- Wireless connection has AES-128 data encryption for secure transmission
- Ten office and multimedia function keys
- Three integrated status LED indicators
- Powered by 2x AA batteries (included)
- Dimensions (HxWxD): 24x465x164mm
- 1 Year limited manufacturer warranty
Contents
Keyboard, Protect membrane, USB receiver, 2x AA batteries and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Black
- :
- No
- :
- Cherry STREAM Protect
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £63.87 (£76.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























