You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KW 9200 MINI Compact Wireless Keyboard, Black -
JK-9250GB-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JK-9250GB-2
- Order Code:
- CS36081
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4025112099847
- Technical Datasheet:
- JK-9250GB-2 Datasheet
Product Overview
- UK Keyboard layout with easy function access via the FN key
- Concave keys with SX Scissor mechanism to ensure a precise and quiet typing experience
- Connect to multiple devices with two Bluetooth channels, 2.4GHz wireless (via USB receiver) or wired USB connection
- 10m Wireless range with AES-128 encryption
- Elegant, minimalist keyboard styling with red accents
- Low profile design with solid metal plate for maximum stability
- Built-in rechargeable lithium battery (charging cable included)
- Convenient USB-A/USB-C cable included for both charging and wired use
- Integrated LEDs for CAPS lock, NUM, FN keys and battery status
- Stable, fold-out feet for easy height adjustment
- Supplied with a protective carry case for transport
- Supports Windows 7/8/10/11
- Dimensions (HxWxD): 16x295x129mm
- 2 Year manufacturer warranty
Contents
Keyboard, USB receiver, USB-A/USB-C cable, storage bag and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Mini
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £70.59 (£84.71) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























