You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY MW 2400 Wireless Mouse, Black -
JW-0710-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JW-0710-2
- Order Code:
- CS33248
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4025112088520
- Technical Datasheet:
- JW-0710-2 Datasheet
Product Overview
- 2.4GHz wireless technology with 10m range
- High precision 1200dpi optical sensor
- Suitable for both left and right handed use
- Powered by 1x AA battery (included)
- Battery status indicator on mouse
- Plug and play operation via USB connection
- Dimensions (HxWxD): 37x62x109mm
- 3 Year manufacturer warranty
Contents
Mouse, USB receiver, AA battery and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.55 (£13.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























