You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY MW 4500 LEFT Wireless 45 Degree Mouse, Black -
JW-4550
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JW-4550
- Order Code:
- CS34050
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4025112090653
- Technical Datasheet:
- JW-4550 Datasheet
Product Overview
- Ergonomic 45° tilted layout designed for left-handed use
- Precision optical sensor with 3 step adjustable resolution up to 1200dpi
- 6 Button layout with scroll wheel
- 2.4GHz Wireless technology with 10m range
- Nano size wireless USB receiver
- Powered by 2x AAA batteries (included)
- LED battery indicator
- 3 Year manufacturer warranty
Contents
Mouse, Nano USB receiver, 2x AAA batteries and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £31.56 (£37.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























