You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY MW 8C ADVANCED Wireless RF / Bluetooth Mouse, Black -
JW-8100
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JW-8100
- Order Code:
- CS35202
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4025112095696
Product Overview
- Stylish and compact design with anodised aluminium surface
- High precision laser sensor that works on almost any surface, including glass
- Four stage adjustable resolution (600/1000/1600/3200dpi)
- 10m Wireless range via 2.4GHz or Bluetooth connection
- Built-in rechargeable Li-ion battery that lasts up to 70 days on a full charge
- Two colour LED indicator shows remaining charge, charging status and current resolution
- Nano sized USB receiver for wireless connection
- Supplied with convenient travel pouch
- Dimensions (HxWxD): 34x63x99mm
Contents
Mouse, USB receiver, USB-C charging cable, pouch and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Laser
- :
- Standard
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.90 (£55.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























