You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY MW 8C ERGO Wireless RF / Bluetooth Mouse, Black -
JW-8600
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JW-8600
- Order Code:
- CS34884
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4025112095702
- Technical Datasheet:
- JW-8600 Datasheet
Product Overview
- High precision PixArt PAW3805EK optical sensor, capable of tracking on glass
- 4 Step adjustable mouse resolution (600, 1000, 1600, 3200dpi)
- 6 Button layout adds extra functionality
- Dual wireless connection; connects via 2.4GHz or Bluetooth technology, both with AES-128 encryption
- Up to 10m wireless range (Bluetooth/2.4GHz)
- Built-in rechargeable 550mAh Li-ion battery, charges via usb-C connection (cable included)
- Up to 70 days battery life on a full charge, depending on usage
- LED status indicator shows low battery, charging status and resolution
- Supplied with practical transport pouch
- Dimensions (HxWxD): 45x79x120mm
- 3 Year manufacturer warranty
Contents
Mouse, USB receiver, USB-C charging cable, pouch and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black, Silver
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £47.69 (£57.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























