You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Solder Paste, Synthetic No Clean, 183 °C, 63, 37 Sn, Pb, 15G - 

SMD291AX

SMD291AX - Solder Paste, Synthetic No Clean, 183 °C, 63, 37 Sn, Pb, 15G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHIP QUIK CHIP QUIK
Manufacturer Part No:
SMD291AX
Order Code:
SD02698
Product Range
-
Technical Datasheet:
SMD291AX   Datasheet
See all Technical Docs

Product Overview

No-clean solder paste in syringe applicator with plunger and tip.
  • Printing speeds up to 100mm/sec
  • Long stencil life
  • Wide process window
  • Clear residue
  • Low voiding
  • Excellent wetting compatibility on most board finishes
  • Dispense grade
  • Compatible with enclosed print heads
  • Passes BONO test
  • Alloy: Sn63/Pb37
  • Shelf life: 12 months (refrigerated), 6 months (unrefrigerated)

Product Information


:
Synthetic No Clean

:
63, 37 Sn, Pb

:
183°C

:
15g

:
0.53oz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

Deliveries start from 05/02/26

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£11.09 ( £13.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.09 (£13.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £10.35 (£12.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --