You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
No-Clean Lead-Free Low Temperature Solder Paste Syringe with Plunger & Tip, Sn42/Bi57.6/Ag0.4, T5 Mesh, 5cc -
SMDLTLFP
- Manufacturer:
- CHIP QUIK CHIP QUIK
- Manufacturer Part No:
- SMDLTLFP
- Order Code:
- SD01716
- Product Range
- Chip Quik - No-Clean Solder Paste
- Technical Datasheet:
- SMDLTLFP Datasheet
Product Range Selector (Chip Quik - No-Clean Solder Paste)
See all from this product rangeProduct Overview
- Low melting point allows lower heat setting and reduces thermal damage to delicate components
- Printing speeds up to 100mm/sec
- Long stencil life
- Wide process window
- Clear residue
- Low voiding
- Excellent wetting compatibility on most board finishes
- Dispense grade
- Compatible with enclosed print heads
- Alloy: Sn42/Bi57.6/Ag0.4
- Melting point: 138°C
- Shelf life:
6 months (refrigerated), 2 months (unrefrigerated)
Product Information
- :
- No Clean
- :
- 42, 57.6, 0.4 Sn, Bi, Ag
- :
- 138°C
- :
- 15g
- :
- 0.529oz
- :
- Chip Quik - No-Clean Solder Paste
Technical Documents (2)
Available for back order
Deliveries start from 05/03/26
Order now. Pay nothing until products are dispatched
1 more will be available week commencing 05/03/26
3 more will be available week commencing 15/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.89 (£14.27) | ( ) |
| 3+ | £11.09 (£13.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























