You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DISPENSING SYRINGE TIPS, 30 PACK -
SMDTA30
- Manufacturer:
- CHIP QUIK CHIP QUIK
- Manufacturer Part No:
- SMDTA30
- Order Code:
- SD02691
- Product Range
- -
- Technical Datasheet:
- SMDTA30 Datasheet
Product Overview
- 30x industrial dispensing tips
- Includes both conical plastic and straight, stainless steel tips
- Excellent for dot dispensing and line dispensing of flux, solder paste, and other fluids
- Fits most standard syringes, including 5cc, 10cc, and 30cc
- Fits all Chip Quik flux and solder paste syringes, base part numbers: SMD291, SMD4300, and SMDLTLFP
- Conical plastic tips (two of each): 16g black, 18g green, 19g brown, 20g pink, 22g blue, 23g orange, 25g red, 26g black, 27g white
- Stainless steel tips (two of each): 14g dark green, 16g grey, 18g green, 20g pink, 22g blue, 25g red
Applications
Maintenance & Repair
Product Information
- :
- Needle
- :
- -
- :
- -
Technical Documents (1)
15 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 24/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
5 more will be available week commencing 24/01/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 30
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.96 (£9.55) | ( ) |
| 3+ | £7.65 (£9.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























