You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Phantom Power Unit, Single Channel, 48V DC - 173.481UK -
PH481
- Manufacturer:
- CHORD CHORD
- Manufacturer Part No:
- PH481
- Order Code:
- DP37309
- Product Range
- -
- Also Known As:
- 173.481UK, GTIN UPC EAN: 5015972220214
Product Overview
- Supplied with UK 5V DC, 1A power adaptor
- Connections: XLRF in, XLRM out
- Phantom power: +48V DC
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Phantom Power Unit
- :
- Condenser Microphones
- :
- -
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.38 (£23.26) | ( ) |
| 2+ | £16.88 (£20.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























