You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15W RMS Guitar Amplifier with Bluetooth - 

CA-15BT

New
CA-15BT - 15W RMS Guitar Amplifier with Bluetooth
CA-15BT - 15W RMS Guitar Amplifier with Bluetooth
CA-15BT - 15W RMS Guitar Amplifier with Bluetooth
CA-15BT - 15W RMS Guitar Amplifier with Bluetooth
CA-15BT - 15W RMS Guitar Amplifier with Bluetooth
CA-15BT - 15W RMS Guitar Amplifier with Bluetooth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHORD CHORD
Manufacturer Part No:
CA-15BT
Order Code:
DP37716
Product Range
-
Also Known As:
173.012UK, GTIN UPC EAN: 5015972230008

Product Overview

This combo amplifier is designed specifically for electro-acoustic guitars, offering a rich and versatile sound through its 15W output stage and full-range speaker system housed in a closed-back cabinet. It features a 3-band EQ for precise tonal shaping and a built-in chorus effect to enhance depth and character. A Bluetooth receiver allows wireless playback of backing tracks directly from a smartphone or other device, making it ideal for solo practice or live performance. For silent rehearsal, a stereo headphone output is provided. The amplifier is finished in rugged brown vinyl with a classic basket weave speaker cloth, combining durability with vintage styling.
  • Power Output: 15 Watts
  • Speaker: Custom-designed 8" full-range woofer
  • Channels: 2 independent gain inputs
  • EQ: 3-band equalizer (Bass, Mid, Treble)
  • Effects: Built-in reverb and chorus
  • Bluetooth: Integrated receiver for wireless playback from smartphones or other devices
  • Inputs: RCA jacks for CD player, mixer, or MP3 player
  • Headphone Output: Stereo jack for silent practice
  • Cabinet Design: Closed-back with tilt-back stand for improved monitoring
  • Finish: Durable brown vinyl with basket weave speaker cloth
  • Use Case: Ideal for electro-acoustic guitars and solo practice setups
  • Power supply: 230V AC, 50Hz (IEC)
  • Connections: Guitar in, Headphones out
  • Speaker size: 165mmØ (6.5")
  • EQ controls: Treble, Middle, Bass
  • Dimensions: 295mm x 180mm x 310mm
  • Weight: 4.32kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

173.012UK, GTIN UPC EAN: 5015972230008

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£51.05 ( £61.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £51.05 (£61.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --