You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W RMS Guitar Amplifier with Bluetooth -
CG-10BT
New- Manufacturer:
- CHORD CHORD
- Manufacturer Part No:
- CG-10BT
- Order Code:
- DP37717
- Product Range
- Chord - Guitar Amplifiers - CG Series
- Also Known As:
- 173.014UK, GTIN UPC EAN: 5015972230084
Product Range Selector (Chord - Guitar Amplifiers - CG Series)
See all from this product rangeProduct Overview
- Power Output: 10W rms
- Speaker: 165mm (6.5") full-range driver
- Controls: Gain, Drive (boost switch), Volume, Treble, Middle, Bass, Bluetooth pairing
- Inputs/Outputs: 6.3mm guitar input jack and 3.5mm stereo headphone output for silent practice
- Bluetooth: Built-in receiver for wireless playback from smartphones
- Cabinet Design: Closed-back with vinyl covering, metal corner protectors, and basket-weave grille cloth
- Styling: Retro “chicken-head” control knobs and recessed front panel
- Use Case: Ideal for practice, rehearsal, and solo performance with backing tracks
- Power Supply: 230V AC, 50Hz (IEC connector)
- Dimensions: 295 × 290 × 153 mm
- Weight: 4.132 kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Chord - Guitar Amplifiers - CG Series
- :
- UK Type G
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 12/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £48.48 (£58.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























