You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Neckband headset microphone, Cardioid - 

DCN-35

DCN-35 - Neckband headset microphone, Cardioid
DCN-35 - Neckband headset microphone, Cardioid
DCN-35 - Neckband headset microphone, Cardioid

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHORD CHORD
Manufacturer Part No:
DCN-35
Order Code:
MP35296
Product Range
-
Also Known As:
171.963UK, GTIN UPC EAN: 5015972163115

Product Overview

Discreet neutral-coloured neckband headset microphones for use with VHF and UHF bodypack transmitters with a 3.5mm mono jack connection. Ideal for presenters and stage performers.
  • Suitable for Chord, Citronic and QTX bodypack transmitters
  • Compatible with most laptop mic inputs
  • Colour: Beige
  • Capsule type: Condenser
  • Polar pattern: Cardioid
  • Power supply: 2-10V DC (phantom)
  • Connector: 3.5mm mono jack - threaded
  • Microphone head dimensions (LxDia): 8x8mm
  • Weight: 15g

Product Information


:
Cardioid

:
-

:
-

:
-

:
-

:
3.5mm Jack Plug, Mono

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

171.963UK, GTIN UPC EAN: 5015972163115

55 In stock Need more?

???PF_PDP_RSP_SUP???

£12.00 ( £14.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.00 (£14.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --