You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 WAY GUITAR STAND -
GS-2
New- Manufacturer:
- CHORD CHORD
- Manufacturer Part No:
- GS-2
- Order Code:
- DP38800
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5015972034637
Product Overview
- Holds 2 Guitars (electric, acoustic, or bass)
- Height adjustable neck support to ensure a snug fit for different guitar sizes
- Rubber cushioned padding for protecting instruments from scratches and damage
- Stable tripod base provides excellent balance and security
- Height: 530mm to 800mm (adjustable)
- Weight: 1.6kg
Product Information
Technical Documents (0)
Also Known As
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.42 (£12.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























