You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Guitar Wall Hanger - 180.175UK - 

GWB1

GWB1 - Guitar Wall Hanger   -  180.175UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHORD CHORD
Manufacturer Part No:
GWB1
Order Code:
ST03744
Also Known As:
180.175UK, GTIN UPC EAN: 5015972034644

Product Overview

Wall bracket designed to hang most styles of guitar, ideal for display purposes.
  • Padded forks
  • Fork gap: 60mm
  • Length: 140mm
  • Wall plate dimensions: 7x80mm∅
  • Weight: 145g

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

180.175UK, GTIN UPC EAN: 5015972034644

16 In stock Need more?

???PF_PDP_RSP_SUP???

£4.13 ( £4.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.13 (£4.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £3.83 (£4.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --