You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ARTNET TO DMX CONVERTER -
NODE 2
- Manufacturer:
- CHROMATEQ CHROMATEQ
- Manufacturer Part No:
- NODE 2
- Order Code:
- DP37781
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3770014041364
Product Overview
- Ethernet LAN / WLAN: Easy & fast communication anywhere on Local Network with DHCP or static IP addressing RJ45 port for wireless control over WiFi via routers
- Art-Net, sACN to DMX NODE: Easy Art-Net/sACN-to-DMX decoding/conversion/node functionality and compatible with any data source
- Simply connect your NODE-2 to the computer’s USB port to set it up with the DEVICETOOL or with the Wi-Light 2 app when connected to a WIFI access point
- 2 DMX OUT ports ruggedly built into a new sleek stackable modular aluminium design
- DMX output: 1024 (2x 512)
- Ethernet (10 Mb/s): Yes (LAN, compatible with Wifi router)
- Supported Input Data: Art-Net, sACN, 2 Universes (2x512)
- Inputs: USB-C, RJ45 Ethernet
- Supported Network and IP Modes:
- Button: NODE mode selection (hold 5s)
- IP Rating: IP22
- Power: 5V. DC, 0.25A input by USB-C, 1.5W
- Wi-Light 2 APP Configuration: Yes (LAN), for IP configuration
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 14/01/26
Order now. Pay nothing until products are dispatched9 more will be available week commencing 14/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £96.74 (£116.09) | ( ) |
| 2+ | £89.58 (£107.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























