You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1024 DMX Lighting Control Interface -
TOUCH 1024
- Manufacturer:
- CHROMATEQ CHROMATEQ
- Manufacturer Part No:
- TOUCH 1024
- Order Code:
- DP37774
- Product Range
- Chromateq - TOUCH DMX Controllers
- Also Known As:
- GTIN UPC EAN: 3770014041173
- Technical Datasheet:
- TOUCH 1024 Datasheet
Product Range Selector (Chromateq - TOUCH DMX Controllers)
See all from this product rangeProduct Overview
- LED PLAYER / PRO DMX / PIXXEM (In/Out): 1024 (2x 512)
- 2022 Chromateq software: Yes
- USB-C: Yes (5V. DC, 0.2A)
- Max interface connected: 12 (USB)
- RJ45 connector: Yes (Smart contacts, M/S, Infrared, Light sensor)
- 7 Pin Terminal Block: Yes (DMXA, DMXB, Power)
- Power Input / Output: 9V to 24V DC, 0.2A / 5V
- ABS, glass (panel) Housing: Yes
- Fine wheel control: Yes, RGB colour, RGBWA-UV, cold and warm white, CCT
- Standby panel display animations: Yes
- MASTER / SLAVE Synchro (Wired): Yes (32 max wired)
- Power: Input: 9V to 24V DC, 0.1A / Output: 5V DC
- Memory Step capacity: 3K to 15K
- Max. Scene capacity: x8 Zone
- SD Card expansion slot (Class 10 Micro SD): Yes (FAT format, max. 256 GB, Class 10)
- Dimensions: 144x97x10mm
- Weight: 0.2kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Chromateq - TOUCH DMX Controllers
- :
- UK Type G
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £263.85 (£316.62) | ( ) |
| 2+ | £244.31 (£293.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























