You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flexible Raw Copper PCB, 100x600mm Single Sided -
AN10
- Manufacturer:
- CIF CIF
- Manufacturer Part No:
- AN10
- Order Code:
- PC02136
- Technical Datasheet:
- AN10 Datasheet
Product Overview
- Raw, not presensitised
- 50µ Insulator, 35µ copper
- Dimensions: 100x600mm
Applications
Industrial
Product Information
- :
- Plain Copper Board
- :
- Plain Flexible
- :
- -
- :
- 100mm
- :
- 600mm
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.23 (£33.88) | ( ) |
| 5+ | £26.06 (£31.27) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























