You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CASE, RACKMOUNT 4U, NO PSU, BLACK - 

4U RACKMOUNT

4U RACKMOUNT - CASE, RACKMOUNT 4U, NO PSU, BLACK
4U RACKMOUNT - CASE, RACKMOUNT 4U, NO PSU, BLACK
4U RACKMOUNT - CASE, RACKMOUNT 4U, NO PSU, BLACK
4U RACKMOUNT - CASE, RACKMOUNT 4U, NO PSU, BLACK
4U RACKMOUNT - CASE, RACKMOUNT 4U, NO PSU, BLACK
4U RACKMOUNT - CASE, RACKMOUNT 4U, NO PSU, BLACK
4U RACKMOUNT - CASE, RACKMOUNT 4U, NO PSU, BLACK
4U RACKMOUNT - CASE, RACKMOUNT 4U, NO PSU, BLACK
4U RACKMOUNT - CASE, RACKMOUNT 4U, NO PSU, BLACK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIT CIT
Manufacturer Part No:
4U RACKMOUNT
Order Code:
CS35802
Product Range
-
Also Known As:
GTIN UPC EAN: 5055492407283

Product Overview

Heavy duty 4U rack mountable PC chassis, ideal expanding server systems. Supports ATX, Micro ATX and Mini ITX motherboards. The case also features a lockable front panel to protect against theft and unauthorised access.
  • 4U Rack mountable PC chassis
  • Key-lockable front panel (supplied with two keys)
  • 2x 5.25" Free external bays
  • 1x 3.5" Free external bay
  • 8x 3.5" Free internal bays
  • 2x 2.5" Free internal bays (one bay shared with 3.5")
  • 7x Full size expansion slots
  • Power on/off and reset switches
  • 2x USB 2.0 ports on the front panel
  • 120mm Front cooling fan included
  • Standard ATX PSU support (PSU not included)
  • Dimensions (HxWxD): 179x428x452mm

Contents

Case, keys and hardware

Product Information


:
ATX, Micro ATX, Mini ITX

:
Rack Mounted

:
-

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055492407283

13 In stock Need more?

???PF_PDP_RSP_SUP???

£68.00 ( £81.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £68.00 (£81.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £65.71 (£78.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --