You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Eclipse 120mm Infinity aRGB PWM Cooling Fan -
CIT-ECLIPSE-FNB
Product Overview
- Sleek 120mm cooling fan with thin LED strips and infinity mirror panels
- Sync & customise lighting effects with compatible motherboard software
- Supports AURA Sync, Mystic Light, Fusion 2.0 RGB & ASRock lighting systems
- Daisy-chain multiple units via the aRGB fan male and female Aura connectors
- Durable hydraulic bearings for long lasting performance
- Four anti-vibration pads absorb vibration to reduce noise
- Automatic PWM control increases fan speed as required
- Fan speed: 800-1600rpm (PWM)
- Max Air flow: 47.3CFM
- Max Noise level: 25dBA
- Connectors: 4-pin PWM power, 3-pin AURA & passthrough connector
- Dimensions (HxWxD): 120x120x25mm
Product Information
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.64 (£5.57) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























