You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flash Micro ATX PC Gaming Case with aRGB Fans, Black -
CITFLASH
Product Overview
- 4mm Tempered glass front and side panels
- Supports up to six cooling fans; 3x front (included), 2x top and 1x rear (included)
- Control fans and LED lighting mode with the reset key
- Water cooling ready; designed to support water cooling radiator up to 240mm
- Supports video cards up to 340mm in length and maximum CPU cooler height up to 155mm
- Internal cable management system with 17mm depth
- 2x Free 2.5"/3.5" internal bays
- Top mounted I/O panel for easy access
- 1x USB 3.0, 2x USB 2.0, HD audio ports and LED control button
- 4x Full size expansion slots
- Supports power supplies up to ATX size
- Dimensions (HxWxD): 397x195x384mm
Product Information
- :
- Micro ATX, Mini ITX
- :
- Tower
- :
- -
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.89 (£47.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























