You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Work Micro ATX PC Tower Case, Black -
CITWORK
Product Overview
- Cost effective PC case with simple, elegant design
- Compatible with Micro ATX and Mini ITX motherboards
- Unique U-shaped air hole provides passive cooling
- Provides space for up to 3 cooling fans: 1x 120mm front, 1x 92mm rear, 1x 120mm side (none included)
- Water cooling ready, supports a 120mm front radiator
- Supports video cards up to 315mm in length and maximum CPU cooler height up to 150mm
- Provides 2x 5.25" & 2x 3.5" External bays
- Provides 3x 3.5" & 2x 3.5" Internal bays
- Internal cable management system with 23mm depth
- 1x USB 3.0, 1x USB 2.0, HD audio & microphone ports
- 3x Full size expansion slots
- Supports standard ATX power supplies
- Dimensions (HxWxD): 355x177x370mm
Footnotes
Product Information
- :
- Micro ATX, Mini ITX
- :
- Tower
- :
- -
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.38 (£25.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























