You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jet Stream Midi PC Tower Case with 500W PSU, Black -
JETSTREAM-SILVER
Product Overview
- Cost effective PC case with elegant silver detailing
- Compatible with ATX, Micro ATX and Mini ITX motherboards
- Concave desk tidy built into case lid, handy for storing small items
- Provides space for up to 4 cooling fans: 1x 120mm front, 1x 80mm rear (included), 2x 120mm side
- Supports video cards up to 330mm in length and maximum CPU cooler height up to 145mm
- Provides 3x 5.25" & 1x 3.5" External bays
- Provides 4x 3.5" & 2x 3.5" Internal bays
- Internal cable management system with 23mm depth
- 1x USB 3.0, 1x USB 2.0, HD audio & microphone ports
- 7x Full size expansion slots
- Fitted with 500W ATX PSU
- Dimensions (HxWxD): 418x198x415mm
Product Information
- :
- ATX, Micro ATX, Mini ITX
- :
- Tower
- :
- 500W
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £35.38 (£42.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























