You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium Mini USB Keyboard, Black -
KB-738
Product Overview
- Chiclet style UK keyboard layout with 78 keys
- Easily accessible numeric keypad function that works with the Num Lock key
- Ergonomic design helps to reduce strain from prolonged use
- Durable construction with 10 Million Keystroke MTBF
- Plug and play USB interface with 1.35m cable
- Dimensions (HxWxD): 24x285x122mm
Product Information
- :
- Wired
- :
- USB
- :
- Compact
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
214 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.98 (£9.58) | ( ) |
| 10+ | £7.29 (£8.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























