You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SFF Micro ATX PC Tower Case with 300W PSU, Black - 

S014B

S014B - SFF Micro ATX PC Tower Case with 300W PSU, Black
S014B - SFF Micro ATX PC Tower Case with 300W PSU, Black
S014B - SFF Micro ATX PC Tower Case with 300W PSU, Black
S014B - SFF Micro ATX PC Tower Case with 300W PSU, Black
S014B - SFF Micro ATX PC Tower Case with 300W PSU, Black
S014B - SFF Micro ATX PC Tower Case with 300W PSU, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIT CIT
Manufacturer Part No:
S014B
Order Code:
CS38047
Product Range
-
Also Known As:
GTIN UPC EAN: 5055492405913

Product Overview

The CiT S014B is a slim, micro PC case which provides a perfect solution for saving valuable desk space. The versatile design features a removable drive cage, integrated 3-in-1 card reader and a built-in Micro ATX PSU.
  • Compact PC tower case with slim profile design
  • Compatible with Micro ATX and Mini ITX motherboards
  • Convenient 3-in-1 memory card reader for SD/MMC/MS formats
  • Supports video cards up to 225mm in length and maximum CPU cooler height up to 82mm
  • Provides 1x 5.25" External, 2x 3.5" & 2x 2.5" Internal drive bays
  • 80mm Front cooling fan included
  • Front mesh panel to ensure optimal airflow
  • Internal cable management system with 21mm depth
  • 1x USB 3.0, 1x USB 2.0, HD audio & microphone ports
  • 4x Half height expansion slots
  • Fitted with 300W Micro ATX PSU
  • Dimensions (HxWxD): 306x100x403mm

Footnotes

Note: 1x 2.5" bay uses a 3.5" bay.

Product Information


:
Micro ATX, Mini ITX

:
Tower

:
300W

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055492405913

1 In stock

Available until stock is exhausted

£42.15 ( £50.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.15 (£50.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --