You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S8-13 SFF Micro ATX PC Tower / Desktop Case, Black -
S8-13
Product Overview
- Slim profile PC case that can be used in desktop or tower orientation
- Compatible with Micro ATX and Mini ITX motherboards
- Designed with compatibility for Intel 12th and 13th Generation CPUs in mind
- Supports video cards up to 250mm in length and maximum CPU cooler height up to 80mm
- Provides 2x 2.5" internal drive bays
- 80mm Front cooling fan included
- Ventilated housing design to ensure optimal airflow
- 1x USB 3.0, 1x USB 2.0, HD audio & microphone ports
- 4x Half height expansion slots
- Requires TFX 12V PSU, 300W recommended (not included)
- Dimensions (HxWxD): 327x95x283mm
Product Information
- :
- Micro ATX, Mini ITX
- :
- Desktop / Tower
- :
- -
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £41.42 (£49.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























