You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" Active Sub Cabinet Speaker, 300W - 178.120UK -
CASA-10BA
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CASA-10BA
- Order Code:
- LS06176
- Product Range
- CITRONIC - CASA Series - Active Sub Cabinet Speakers
- Also Known As:
- 178.120UK, GTIN UPC EAN: 5015972215869
Product Range Selector (CITRONIC - CASA Series - Active Sub Cabinet Speakers)
See all from this product rangeProduct Overview
- Compact and lightweight design
- 15mm MDF cabinets with hard-wearing paint finish
- 2x side carry handles
- 35mm pole mount socket
- Power supply: 230V AC, 50Hz (IEC)
- Construction: 15mm MDF with durable texture paint finish
- Hardware: 2x side carry handles + 35mm pole mount socket
- Amplifier Construction: CLass D
- Line inputs: L+R balanced XLR
- Line outputs: L+R balanced XLR & L+R link XLR
- Controls: Output level, phase switch, high pass x-over (output)
- Sub driver: 250mmØ (10")
- Voice coil: 50mmØ (2")
- Output power (rms): 300W
- Output power (max.): 500W
- Peak output: 1000W
- SPL (max.): 120dB
- Frequency response: 60Hz - 150Hz
- Dimensions: 431x407x338mm
- Weight: 16.23kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 60Hz
- :
- 150Hz
- :
- 431mm
- :
- 338mm
- :
- 407mm
- :
- CITRONIC - CASA Series - Active Sub Cabinet Speakers
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £165.83 (£199.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























