You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Laptop Stand - 180.263UK -
CLS01
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CLS01
- Order Code:
- DP37921
- Product Range
- Citronic - Compact Laptop Stands
- Also Known As:
- 180.263UK, GTIN UPC EAN: 5015972073025
Product Range Selector (Citronic - Compact Laptop Stands)
See all from this product rangeProduct Overview
- Dimensions (lowest adjustment): 235mm x 230mm x 310mm
- Dimensions (highest adjustment): 345mm x 230mm x 355mm
- Weight: 1.38kg
Product Information
- :
- Citronic - Compact Laptop Stands
Technical Documents (0)
Also Known As
7 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 14/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
5 more will be available week commencing 14/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.50 (£16.20) | ( ) |
| 2+ | £10.41 (£12.49) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























