You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Studio Condenser Microphone - 173.629UK - 

CM25

CM25 - Studio Condenser Microphone  -  173.629UK
CM25 - Studio Condenser Microphone  -  173.629UK
CM25 - Studio Condenser Microphone  -  173.629UK
CM25 - Studio Condenser Microphone  -  173.629UK
CM25 - Studio Condenser Microphone  -  173.629UK
CM25 - Studio Condenser Microphone  -  173.629UK
CM25 - Studio Condenser Microphone  -  173.629UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
CM25
Order Code:
MP35882
Product Range
-
Also Known As:
173.629UK, GTIN UPC EAN: 5015972214923

Product Overview

Large diaphragm condenser microphone with cardioid polar response pattern for accurate reproduction of vocals and instruments in a recording or broadcast studio. All metal construction with a bespoke shock-mount and magnetic pop-shield included, ready to mount to a standard microphone stand or boom arm. Connection via XLR for high quality balanced audio output and phantom power from a mixing console or dedicated phantom power supply. Supplied with a 3m balanced XLR lead in a fitted aluminium transit case.
  • Powered by 30-48V phantom power
  • Illuminated badge on pickup side
  • Cast zinc alloy body
  • Supplied with shock-mount, pop shield & XLR lead
  • Supplied in an aluminium case
  • Power supply: 30V - 48V phantom power (via XLR)
  • Polar pattern: Cardioid
  • Construction: Zinc alloy body and steel grille
  • Capsule: 25mmØ nickel sputtered diaphragm
  • Sensitivity: -42dB (1kHz, 0dB = 1V/Pa)
  • Output impedance: 2.2k Ohm
  • S/N ratio: 68dB (A-weighted)
  • SPL max: 120dB (1kHz)
  • Lead length: 3m
  • Dimensions: 152x53x39mm
  • Weight: 328g

Product Information


:
Cardioid

:
2.2kohm

:
-

:
-

:
68dB

:
XLR

:
3m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

173.629UK, GTIN UPC EAN: 5015972214923

4 In stock Need more?

???PF_PDP_RSP_SUP???

£49.16 ( £58.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £49.16 (£58.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --