You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2000W RMS High Power Active Subwoofer - 178.928UK -
CORVA-18SA
New- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CORVA-18SA
- Order Code:
- LS06611
- Product Range
- Citronic - CORVA High Power Active Subwoofers
- Also Known As:
- GTIN UPC EAN: 5015972238998
Product Range Selector (Citronic - CORVA High Power Active Subwoofers)
See all from this product rangeProduct Overview
- Colour display with DSP menu and USB interface for intuitive control and connectivity
- Dual side-mounted carry handles for easy transport
- Ported cabinet constructed from durable 18mm plywood for enhanced acoustic performance
- 35mm pole mount socket on top for secure satellite speaker placement
- Amplifier Type: Class-D with DSP control
- Maximum Sound Pressure Level (SPL): 135dB
- Sensitivity: 100dB @ 1W/1m
- Frequency Response: 40Hz – 150Hz
- Driver Size: 18" (450mmØ)
- Voice Coil Diameter: 115mmØ (4.5")
- Magnet Weight: 5.24kg (185oz)
- Output Power (RMS): 2000W
- Output Power (Max): 4000W
- Impedance: 8 Ohms
- Power Supply: 230Vac, 50Hz via Powercon connector
- Dimensions (WxHxD): 745mm x 700mm x 565mm
- Weight: 58kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 230V
- :
- 40Hz
- :
- 150Hz
- :
- 745mm
- :
- 565mm
- :
- 700mm
- :
- Citronic - CORVA High Power Active Subwoofers
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £681.75 (£818.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























