You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CS-1245B PASSIVE SPEAKER BLACK - 

CS-1245B

CS-1245B - CS-1245B PASSIVE SPEAKER BLACK
CS-1245B - CS-1245B PASSIVE SPEAKER BLACK
CS-1245B - CS-1245B PASSIVE SPEAKER BLACK
CS-1245B - CS-1245B PASSIVE SPEAKER BLACK
CS-1245B - CS-1245B PASSIVE SPEAKER BLACK
CS-1245B - CS-1245B PASSIVE SPEAKER BLACK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
CS-1245B
Order Code:
LS05396
Product Range
CITRONIC Passive Speakers
Also Known As:
178.682UK, GTIN UPC EAN: 5015972208601

Product Range Selector (CITRONIC Passive Speakers)

See all from this product range

Product Overview

Passive 12 " speaker cabinet with smooth and even frequency response for accurate delivery of music and vocal material. Birch plywood cabinets with polyurethane texture coated finish and acoustic foam backed steel grilles. Fitted with steel U brackets and mounting hardware for convenient and neat installation. Understated minimalist design with premium quality performance.
  • Two-way active speaker with 12" woofer and 0.5" dome tweeter
  • Output power: 450W rms
  • Impedance: 8Ω
  • Crossover frequency: 2.5kHz
  • Dispersion (HxV): 90°x60°
  • SPL: 98dB
  • Titanium diaphragm HF compression driver
  • Frequency response: 48Hz-20kHz
  • Hardware: U bracket + 35mm pole mount socket
  • Enclosure: birch plywood
  • Dimensions (HxWxD): 610x410x375mm
  • Weight: 22.5kg

Applications

Audio, Business, Commercial, Hobby & Education, Education, Live Events, Installations, Public, Music

Product Information


:
48Hz

:
20kHz

:
610mm

:
410mm

:
375mm

:
CITRONIC Passive Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

178.682UK, GTIN UPC EAN: 5015972208601

1 In stock

Available until stock is exhausted

£319.46 ( £383.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £319.46 (£383.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --