You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Active Crossover, 2/3/4 Way - 170.932UK -
CX34
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CX34
- Order Code:
- DP32179
- Also Known As:
- 170.932UK, GTIN UPC EAN: 5015972100516
Product Overview
- 19" rack mountable active crossovers
- Continuously adjustable cut off frequencies
- 40Hz ultra-low frequency cut
- Phase invert function
- Inputs and outputs via XLR
- 2 or 3-way stereo, 4-way mono crossover
- Linkwitz-Riley 24dB/octave, state variable
- Filter slope: 24dB/octave
- Crossover ranges: 45-960Hz (switchable 10x) or 450Hz-9.6kHz
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £81.94 (£98.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























