You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Class-D Power Amplifier, 2x 150W - 172.103UK - 

D300

D300 - Class-D Power Amplifier, 2x 150W  -  172.103UK
D300 - Class-D Power Amplifier, 2x 150W  -  172.103UK
D300 - Class-D Power Amplifier, 2x 150W  -  172.103UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
D300
Order Code:
DP37709
Product Range
-
Also Known As:
172.103UK, GTIN UPC EAN: 5015972231340

Product Overview

Stereo power amplifier in a lightweight 1U rack-mountable housing. Class-D circuit architecture efficiently converts power into impactful audio for driving medium to large speaker cabinets. Custom cool guide technology ensures consistent and reliable operation and an inbuilt limiter circuit engages at peak output to prevent speaker overload. Options for parallel and bridge mode with selectable input levels and 75Hz low cut filter allow for different confgurations to handle even the most demanding of sound reinforcement duties.
  • Cool and efficient operation even at high output
  • Compact and lightweight 1U rack format
  • Switchable parallel and bridge modes
  • Fuse: T6.3A (20x5mm )
  • Power RMS at 4 Ohms: 2x 150W
  • Power RMS at 8 Ohms: 2x 75W
  • Bridge power at 8 Ohm: 1x 300W
  • Power supply: 220V to 240V AC, 50/60HZ (IEC)
  • Mode: Stereo, Parallel (mono), Bridge (mono)
  • Input sensitivity: 0.775V to 1V - 1.44V Switchable
  • Low-cut filter 75Hx switchable
  • Input connections: L+ R XLR female (L+R XLR male through)
  • Output connections: L + R SPK Connectors (+1 for bridge)
  • Dimension: 482x245x44mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

172.103UK, GTIN UPC EAN: 5015972231340

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£166.73 ( £200.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £166.73 (£200.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --