You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Speaker Management System, 4 In 8 Out - 170.668UK -
DSM48
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- DSM48
- Order Code:
- DP35491
- Product Range
- -
- Also Known As:
- 170.668UK, GTIN UPC EAN: 5015972189757
Product Overview
- All inputs/outputs independently controlled
- Inputs: 4 Balanced XLR or AES digital
- 8-Band shelving or parametric EQ
- Phase and Gain correction
- Outputs: 8 Balanced XLR
- Filter types: Linkwitz-Riley, Bessel, Butterworth
- 8-Band parametric EQ
- Adjustable Limiter
- USB interface with PC software included
- LAN Network connectivity for remote control via RJ45
- Software included for Win XP (PIII 500, 128MB RAM) or higher
- 19” 1U rack mountable
- Power supply: 115/230V AC, 50/60Hz (IEC)
- Dimensions (WxHxD): 482x44x220mm
- Weight: 3.19kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £383.54 (£460.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























