You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stereo Cardioid Condenser Microphone Pair - 173.847UK - 

EC20

EC20 - Stereo Cardioid Condenser Microphone Pair   -  173.847UK
EC20 - Stereo Cardioid Condenser Microphone Pair   -  173.847UK
EC20 - Stereo Cardioid Condenser Microphone Pair   -  173.847UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
EC20
Order Code:
MP35812
Product Range
-
Also Known As:
173.847UK, GTIN UPC EAN: 5015972225455

Product Overview

A stereo pair of cardioid condenser mics that are convenient for live instrument recording sessions in stereo for overheads and drop mics for chorus sections.
  • High sensitivity compact pair of condenser microphones
  • Stereo unidirectional and cardioid condensers pick up
  • Sparse frequency response rolling harsh highs and low rumble, popping and handling noise (50Hz-17kHz)
  • Features a 10dB pad switch for high SPL's
  • Requires 9-52V phantom power
  • Sensitivity: -45dB
  • Impedance: 200Ω

Product Information


:
Cardioid

:
200ohm

:
50Hz

:
17kHz

:
-45dB

:
XLR

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

173.847UK, GTIN UPC EAN: 5015972225455

2 In stock Need more?

???PF_PDP_RSP_SUP???

£35.78 ( £42.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £35.78 (£42.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --