You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15" Woofer Driver, 4 Ohm 800W - 902.115UK -
LFCASA-15A
New- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- LFCASA-15A
- Order Code:
- LS06022
- Product Range
- Citronic Woofers 4Ω
- Also Known As:
- 902.115UK, GTIN UPC EAN: 5015972225868
Product Range Selector (Citronic Woofers 4Ω)
See all from this product rangeProduct Overview
- 15" Woofer driver unit
- Steel frame basket with reinforced paper cone
- Impedance: 4Ω
- Power handling max: 800W
- Power handling RMS: 400W
- Frequency range: 30Hz-3kHz
- Sensitivity: 97dB
- Replacement for CASA low frequency drivers
Applications
Audio, Installations
Product Information
- :
- Woofer
- :
- 385mm
- :
- 4ohm
- :
- 385mm
- :
- 400W
- :
- -
- :
- 97dB
- :
- Round
- :
- 15"
- :
- 15"
- :
- 30Hz
- :
- 3kHz
- :
- Citronic Woofers 4Ω
- :
- Panel Mount
- :
- 800W
- :
- 385mm
- :
- 210mm
- :
- 15"
- :
- 8.2"
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £77.63 (£93.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























