You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Input / 5 Zone Mixer - 953.019UK - 

Z5M

Z5M - 2 Input / 5 Zone Mixer  -  953.019UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
Z5M
Order Code:
DP32185
Also Known As:
953.019UK, GTIN UPC EAN: 5015972101957

Product Overview

2 input, 5 zone mixer with individual volumes for both inputs and a mono switch for each zone. All inputs and outputs are stereo via balanced XLR connectors. Acts as the central mix and control in an installation serving up to 5 separate stereo speaker zones.
  • 2 inputs to 5 zones
  • Stereo/mono operation for each zone
  • Dual stereo line inputs
  • Fully balanced XLR connections
  • Separate A & B source level per channel
  • Frequency response: 20Hz-25kHz (+0/-1dB)
  • Inputs: Line 1 L+R, Line 2 L+R, balanced XLR-F
  • Input impedance: 40kΩ
  • Outputs: Zone 1 to 5 L+R, balanced XLR-M
  • Output impedance: 220Ω
  • S/N ratio: 100dB
  • THD: 0.005%
  • Power supply: 115/230VAC 50/60Hz - selectable (IEC)
  • Dimensions (WxHxD): 483x44x175mm
  • Weight: 2.2kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

953.019UK, GTIN UPC EAN: 5015972101957

7 In stock Need more?

???PF_PDP_RSP_SUP???

£72.50 ( £87.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £72.50 (£87.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --