You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tool Case, Technicians, 330 mm Height, 460 mm Width, 210 mm Depth -
MA2630
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- MA2630
- Order Code:
- SG33146
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969962659
- Technical Datasheet:
- MA2630 Datasheet
Product Overview
- 50 pockets and holders including fold out panels for easy tool access
- Padded handle and shoulder strap for maximum comfort
- Padded central compartment fits laptop
- Internal document pocket
- Dimensions (HxWxD): 330mm x 460mm x 210mm
Warnings
Product Information
- :
- PET (Polyester)
- :
- 330mm
- :
- 460mm
- :
- 210mm
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £57.18 (£68.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























