You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Technician's Tool Case Plus with 50 Pockets and Holders - 

MA2632

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
MA2632
Order Code:
SG33148
Product Range
Magma
Also Known As:
GTIN UPC EAN: 5013969962673
Technical Datasheet:
MA2632   Datasheet
See all Technical Docs

Product Range Selector (Magma)

See all from this product range

Product Overview

C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.
  • 50 Pockets and holders including fold out panels for easy tool access
  • 100% Waterproof and crackproof rubberised base
  • Padded handle and shoulder strap for maximum comfort
  • Padded central compartment fits laptop
  • Internal document pocket
  • Dimensions (HxWxD): 420mm x 460mm x 210mm

Footnotes

Contents Not Supplied

Product Information


:
PET (Polyester)

:
420mm

:
460mm

:
210mm

:
Magma

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969962673

14 In stock Need more?

???PF_PDP_RSP_SUP???

£65.49 ( £78.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £65.49 (£78.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --