You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tool Pouch -
MA2736
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- MA2736
- Order Code:
- SG33791
- Product Range
- CK Magma - Tool Belt Accessories
- Also Known As:
- GTIN UPC EAN: 5013969245165
- Technical Datasheet:
- MA2736 Datasheet
Product Range Selector (CK Magma - Tool Belt Accessories)
See all from this product rangeProduct Overview
- Over 10 easy access vertical pockets/holders for safe and organised work
- Bright red inner lining for easy visibility of contents
- Can be securely belt mounted or used separately with carrying handle
- Cut proof plastic reinforced knife pocket
- Adhesive tape and tape measure storage clips
- Hammer loop can be clipped onto either side of the pouch for right or left handed use
- Constructed from heavy duty, tear-resistant polyester for industrial performance
- Dimensions (HxWxD): 225mm x 265mm x 90mm
Product Information
- :
- PET (Polyester)
- :
- 225mm
- :
- 265mm
- :
- 90mm
- :
- CK Magma - Tool Belt Accessories
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.74 (£18.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























