You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
195mm PVC Pipe & Conduit Cutter with 28mm Capacity -
430001
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- 430001
- Order Code:
- TL22475
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5051074300010
- Technical Datasheet:
- 430001 Datasheet
Product Overview
- Glass fibre reinforced polycarbonate body
- Razor sharp stainless steel blade for efficient cutting of: PVC conduit, blue water mains, plastic pipe, rubber hose, pneumatic pipe, electrical sleeving, etc.
- Capacity: 28mm
- Total Length: 195mm
Product Information
- :
- Rigid PVC Conduit
- :
- 195mm
- :
- 28mm
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.11 (£32.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























