You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ratchet PVC Conduit & Pipe Cutter 32mm - 

430003

430003 - Ratchet PVC Conduit & Pipe Cutter 32mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
430003
Order Code:
TL10897
Product Range
-
Also Known As:
GTIN UPC EAN: 5051074300034
Technical Datasheet:
430003   Datasheet
See all Technical Docs

Product Overview

  • Heavy duty aluminium body - Strong & light
  • Ratchet action razor sharp stainlees steel blade for effortless cutting
  • For PVC conduit, blue water mains, plastic pipe, rubber hose, pneumatic pipe, electrical sleeving, etc.
  • Complete with special adaptor for straight or mitre cutting of small rectangular cross-section trunking
  • Capacity: 32mm Ø
  • Overall length: 220mm

Product Information


:
Rigid PVC Conduit

:
220mm

:
32mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5051074300034

8 In stock Need more?

???PF_PDP_RSP_SUP???

£28.31 ( £33.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.31 (£33.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --