You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6mm - 28mm Kabifix Cable Stripper -
430004
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- 430004
- Order Code:
- TL22476
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5051074300041
- Technical Datasheet:
- 430004 Datasheet
Product Overview
- Dual purpose cable stripper and plastic tube cutting tool
- Cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping
- Hardened steel blade for outstanding long term performance
- High grade polyamide construction - light and strong
- Adjustable cutting depth for damage free stripping
- Capacity: 6mm - 28mm Ø
Product Information
- :
- -
- :
- 6mm to 28mm
- :
- Cable, Solid Conductors & Standard Wires
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 20/01/26
Order now. Pay nothing until products are dispatched3 more will be available week commencing 20/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £42.87 (£51.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























