You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Screwdriver Bit Handle 1/4" Hex Shank -
T4581
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4581
- Order Code:
- TL03957
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969978933
Product Overview
- Shatter resistant acetate handle - wipe clean, oil and acid resistant
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability
- Chrome plated toughened alloy steel shaft for increased strength & durability
- Magnetic holder for bit retention
- Overall length: 250 mm
Applications
Maintenance & Repair
Product Information
- :
- 250mm
- :
- Hex Bits
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.11 (£25.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























