You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bypass Secateurs -
G5635
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- G5635
- Order Code:
- SI15979
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969065800
- Technical Datasheet:
- G5635 Datasheet
Product Overview
- Non-stick coated and chrome plated blades for low friction use and resistance to rust
- Fully adjustable blade tension
- Thumb-control safety catch
- Two component handles
- Cutting Capacity: 16mm
- Overall Length: 190mm
Warnings
Product Information
- :
- Secateurs
- :
- 16mm
- :
- 190mm
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.95 (£19.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























